67 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
67 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Black
MD3670M11000111
MD3670M11000111
MD3670M11000111

MD3670M11000111

DigiKey Part Number
MD3670M11000111TR-ND - Tape & Reel (TR)
MD3670M11000111CT-ND - Cut Tape (CT)
MD3670M11000111DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MD3670M11000111
Description
CONN EDGE DUAL FML 67POS 0.020
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
67 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
MD3670M11000111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
67
Card Thickness
0.031" (0.79mm)
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Guide, Board Lock
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 105°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,82000 €9,82 €
108,34400 €83,44 €
257,82200 €195,55 €
507,44840 €372,42 €
1007,13660 €713,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6005,82133 €3.492,80 €
1.2005,54384 €6.652,61 €
Manufacturers Standard Package
Unit Price without VAT:9,82000 €
Unit Price with VAT:11,48940 €