
K01P-BB001-EA443 | |
|---|---|
DigiKey Part Number | 609-K01P-BB001-EA443TR-ND - Tape & Reel (TR) 609-K01P-BB001-EA443CT-ND - Cut Tape (CT) 609-K01P-BB001-EA443DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K01P-BB001-EA443 |
Description | FLEXFAST, PLUG, LENGTH 52.4MM, W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Plug 0.071" (1.80mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | K01P-BB001-EA443 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Plug | |
Number of Positions | 40 | |
Pitch | 0.071" (1.80mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.45mm | |
Height Above Board | 0.273" (6.93mm) | |
Locking Feature | Latch Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Blue | |
Mating Cycles | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,64500 € | 46,45 € |
| 25 | 4,35320 € | 108,83 € |
| 50 | 4,14540 € | 207,27 € |
| 100 | 3,94730 € | 394,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,83607 € | 575,41 € |
| 300 | 3,65297 € | 1.095,89 € |
| 450 | 3,54998 € | 1.597,49 € |
| 750 | 3,42441 € | 2.568,31 € |
| 1.050 | 3,34415 € | 3.511,36 € |
| 1.500 | 3,26115 € | 4.891,73 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,38820 € |


