




HM2R71PA5108N9LF | |
|---|---|
DigiKey Part Number | 609-5419-ND |
Manufacturer | |
Manufacturer Product Number | HM2R71PA5108N9LF |
Description | CONN RECEPT 95POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2R71PA5108N9LF Models |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style B 19 | Voltage Rating 750Vrms |
Number of Positions 95 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Upper Shield |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,21000 € | 6,21 € |
| 10 | 5,27600 € | 52,76 € |
| 25 | 4,94600 € | 123,65 € |
| 50 | 4,70960 € | 235,48 € |
| 100 | 4,48480 € | 448,48 € |
| 288 | 4,16236 € | 1.198,76 € |
| 576 | 3,96384 € | 2.283,17 € |
| 1.152 | 3,77484 € | 4.348,62 € |
| Unit Price without VAT: | 6,21000 € |
|---|---|
| Unit Price with VAT: | 7,26570 € |


