Similar
Similar
Similar
Similar
Similar



HM2R71PA5100N9LF | |
|---|---|
DigiKey Part Number | HM2R71PA5100N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2R71PA5100N9LF |
Description | CONN RECEPT 95POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2R71PA5100N9LF Models |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style B 19 | Voltage Rating 750Vrms |
Number of Positions 95 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17250951102 | HARTING | 170 | 1195-3023-ND | 12,44000 € | Similar |
| 17250952101 | HARTING | 470 | 1195-3357-ND | 11,13000 € | Similar |
| 17250952102 | HARTING | 655 | 1195-3024-ND | 11,48000 € | Similar |
| 17250954102 | HARTING | 34 | 1195-5811-ND | 14,58000 € | Similar |
| 17330951102 | HARTING | 14 | 1195-5292-ND | 14,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | 2,64374 € | 2.284,19 € |
| Unit Price without VAT: | 2,64374 € |
|---|---|
| Unit Price with VAT: | 3,09318 € |




