
HM13213LF | |
|---|---|
DigiKey Part Number | HM13213LF-ND |
Manufacturer | |
Manufacturer Product Number | HM13213LF |
Description | HM13213LF METRAL SHROUD 4X24 |
Customer Reference | |
Detailed Description | 96 Position Shroud for Male Pins Connector Natural Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | - | |
Number of Positions | 96 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Mounting Type | Press Fit | |
Connector Usage | - | |
Features | - | |
Color | Natural | |
Note | Contacts Sold Separately | |
Base Product Number |

