
HFW15R-1STE1H1LF | |
|---|---|
DigiKey Part Number | 609-HFW15R-1STE1H1LFTR-ND - Tape & Reel (TR) 609-HFW15R-1STE1H1LFCT-ND - Cut Tape (CT) 609-HFW15R-1STE1H1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW15R-1STE1H1LF |
Description | CONN FFC FPC BOTTOM 15POS 1MM RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HFW15R-1STE1H1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | - | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,26840 € | 6,71 € |
| 50 | 0,25560 € | 12,78 € |
| 100 | 0,24340 € | 24,34 € |
| 250 | 0,22820 € | 57,05 € |
| 500 | 0,21726 € | 108,63 € |
| 1.000 | 0,20687 € | 206,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19700 € | 394,00 € |
| 4.000 | 0,18759 € | 750,36 € |
| 6.000 | 0,18230 € | 1.093,80 € |
| 10.000 | 0,17585 € | 1.758,50 € |
| 14.000 | 0,17172 € | 2.404,08 € |
| 20.000 | 0,16746 € | 3.349,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |




