
HE2G10810V10011 | |
|---|---|
DigiKey Part Number | 609-HE2G10810V10011TR-ND - Tape & Reel (TR) 609-HE2G10810V10011CT-ND - Cut Tape (CT) 609-HE2G10810V10011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HE2G10810V10011 |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 108 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HE2G10810V10011 Models |
Category | Features Board Guide, Solder Retention |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 54 | Color Black |
Number of Positions 108 | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.024" (0.60mm) | Termination Rows 2 |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,89000 € | 12,89 € |
| 10 | 10,95900 € | 109,59 € |
| 25 | 10,27320 € | 256,83 € |
| 50 | 9,78300 € | 489,15 € |
| 100 | 9,42100 € | 942,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 8,52860 € | 2.985,01 € |
| 700 | 8,12201 € | 5.685,41 € |
| 1.050 | 7,89328 € | 8.287,94 € |
| Unit Price without VAT: | 12,89000 € |
|---|---|
| Unit Price with VAT: | 15,08130 € |



