
F52R-1A7H1-11012 | |
|---|---|
DigiKey Part Number | 609-F52R-1A7H1-11012TR-ND - Tape & Reel (TR) 609-F52R-1A7H1-11012CT-ND - Cut Tape (CT) 609-F52R-1A7H1-11012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F52R-1A7H1-11012 |
Description | CONN FFC FPC BOTTOM 12POS 1MM RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F52R-1A7H1-11012 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,61600 € | 6,16 € |
| 25 | 0,57760 € | 14,44 € |
| 50 | 0,54980 € | 27,49 € |
| 100 | 0,52360 € | 52,36 € |
| 250 | 0,49084 € | 122,71 € |
| 500 | 0,46738 € | 233,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,42697 € | 768,55 € |
| 3.600 | 0,40659 € | 1.463,72 € |
| 5.400 | 0,39513 € | 2.133,70 € |
| 9.000 | 0,38115 € | 3.430,35 € |
| 12.600 | 0,37222 € | 4.689,97 € |
| 18.000 | 0,36298 € | 6.533,64 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |





