
F52R-1A7H1-11004 | |
|---|---|
DigiKey Part Number | 609-F52R-1A7H1-11004TR-ND - Tape & Reel (TR) 609-F52R-1A7H1-11004CT-ND - Cut Tape (CT) 609-F52R-1A7H1-11004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F52R-1A7H1-11004 |
Description | CONN FFC FPC BOTTOM 4POS 1MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F52R-1A7H1-11004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,49080 € | 12,27 € |
| 50 | 0,46740 € | 23,37 € |
| 100 | 0,44500 € | 44,50 € |
| 250 | 0,41708 € | 104,27 € |
| 500 | 0,39718 € | 198,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,36284 € | 653,11 € |
| 3.600 | 0,34552 € | 1.243,87 € |
| 5.400 | 0,33578 € | 1.813,21 € |
| 9.000 | 0,32390 € | 2.915,10 € |
| 12.600 | 0,31630 € | 3.985,38 € |
| 18.000 | 0,30845 € | 5.552,10 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |



