
F52Q-1A7H1-11007 | |
|---|---|
DigiKey Part Number | 609-F52Q-1A7H1-11007TR-ND - Tape & Reel (TR) 609-F52Q-1A7H1-11007CT-ND - Cut Tape (CT) 609-F52Q-1A7H1-11007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F52Q-1A7H1-11007 |
Description | CONN FFC FPC TOP 7POS 1MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F52Q-1A7H1-11007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 7 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55100 € | 5,51 € |
| 25 | 0,51600 € | 12,90 € |
| 50 | 0,49120 € | 24,56 € |
| 100 | 0,46770 € | 46,77 € |
| 250 | 0,43836 € | 109,59 € |
| 500 | 0,41740 € | 208,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,38132 € | 686,38 € |
| 3.600 | 0,36312 € | 1.307,23 € |
| 5.400 | 0,35288 € | 1.905,55 € |
| 9.000 | 0,34040 € | 3.063,60 € |
| 12.600 | 0,33242 € | 4.188,49 € |
| 18.000 | 0,32417 € | 5.835,06 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

