
F51L-1A7H1-11010 | |
|---|---|
DigiKey Part Number | 609-F51L-1A7H1-11010TR-ND - Tape & Reel (TR) 609-F51L-1A7H1-11010CT-ND - Cut Tape (CT) 609-F51L-1A7H1-11010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F51L-1A7H1-11010 |
Description | CONN FFC FPC BOTTOM 10POS 1MM RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F51L-1A7H1-11010 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Black |
Height Above Board 0.100" (2.54mm) | Mating Cycles 30 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35800 € | 3,58 € |
| 25 | 0,33600 € | 8,40 € |
| 50 | 0,31980 € | 15,99 € |
| 100 | 0,30450 € | 30,45 € |
| 250 | 0,28540 € | 71,35 € |
| 500 | 0,27172 € | 135,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,24924 € | 423,71 € |
| 3.400 | 0,23733 € | 806,92 € |
| 5.100 | 0,23064 € | 1.176,26 € |
| 8.500 | 0,22248 € | 1.891,08 € |
| 11.900 | 0,21726 € | 2.585,39 € |
| 17.000 | 0,21187 € | 3.601,79 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |




