
F300-1B7H1-11017-E100 | |
|---|---|
DigiKey Part Number | 609-F300-1B7H1-11017-E100TR-ND - Tape & Reel (TR) 609-F300-1B7H1-11017-E100CT-ND - Cut Tape (CT) 609-F300-1B7H1-11017-E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F300-1B7H1-11017-E100 |
Description | CONN FFC BOTTOM 17POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F300-1B7H1-11017-E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 17 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Black | |
Actuator Color | White | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,48840 € | 12,21 € |
| 50 | 0,46500 € | 23,25 € |
| 100 | 0,44290 € | 44,29 € |
| 250 | 0,41508 € | 103,77 € |
| 500 | 0,39524 € | 197,62 € |
| 1.000 | 0,37637 € | 376,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35840 € | 716,80 € |
| 4.000 | 0,34129 € | 1.365,16 € |
| 6.000 | 0,33167 € | 1.990,02 € |
| 10.000 | 0,31994 € | 3.199,40 € |
| 14.000 | 0,31244 € | 4.374,16 € |
| 20.000 | 0,30468 € | 6.093,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |



