
F31N-1A7H1-E8C40 | |
|---|---|
DigiKey Part Number | 609-F31N-1A7H1-E8C40TR-ND - Tape & Reel (TR) 609-F31N-1A7H1-E8C40CT-ND - Cut Tape (CT) 609-F31N-1A7H1-E8C40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31N-1A7H1-E8C40 |
Description | FLEX CONNECTOR, P=0.50MM, H=1.0M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Vertical - 2 Sided 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F31N-1A7H1-E8C40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Vertical - 2 Sided | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Board Guide, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.15µin (0.08µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,59300 € | 5,93 € |
| 25 | 0,54200 € | 13,55 € |
| 50 | 0,51000 € | 25,50 € |
| 100 | 0,48880 € | 48,88 € |
| 250 | 0,44632 € | 111,58 € |
| 500 | 0,42504 € | 212,52 € |
| 1.000 | 0,35066 € | 350,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 0,31878 € | 860,71 € |
| 5.400 | 0,30816 € | 1.664,06 € |
| 8.100 | 0,28690 € | 2.323,89 € |
| 13.500 | 0,28265 € | 3.815,78 € |
| 27.000 | 0,27628 € | 7.459,56 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |









