
DEO2V2PA00LF | |
|---|---|
DigiKey Part Number | DEO2V2PA00LF-ND |
Manufacturer | |
Manufacturer Product Number | DEO2V2PA00LF |
Description | CONN D-SUB HOUSING PLUG 2POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Female and Male Contacts Housing D-Sub, Combo Connector 2 (Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | DEO2V2PA00LF Models |
Category | Contact Type Power |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Cable Side (4-40) |
Packaging Tray | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Female and Male Contacts | Dielectric Material Thermoplastic |
Number of Positions 2 (Power) | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) - 2V2, 2W2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 3,34672 € | 1.204,82 € |
| Unit Price without VAT: | 3,34672 € |
|---|---|
| Unit Price with VAT: | 3,91566 € |












