DEM09P743 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 50
Unit Price: 3,59000 €
Datasheet

Similar


HARTING
In Stock: 10
Unit Price: 3,24000 €
Datasheet

Similar


HARTING
In Stock: 178
Unit Price: 3,89000 €
Datasheet

Similar


HARTING
In Stock: 79
Unit Price: 2,75000 €
Datasheet

Similar


HARTING
In Stock: 166
Unit Price: 3,12000 €
Datasheet

Similar


NorComp Inc.
In Stock: 1.172
Unit Price: 1,92000 €
Datasheet

Similar


NorComp Inc.
In Stock: 1.108
Unit Price: 1,87000 €
Datasheet

Similar


NorComp Inc.
In Stock: 4.636
Unit Price: 2,35000 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 1,39289 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 1,39289 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 1,66267 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 1,92000 €
Datasheet

Similar


NorComp Inc.
In Stock: 1
Unit Price: 2,37000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 622
Unit Price: 8,92000 €
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEM09P743

DigiKey Part Number
DEM09P743-ND
Manufacturer
Manufacturer Product Number
DEM09P743
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
Harsh Environment
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
0.318" (8.08mm)
Features
-
Voltage Rating
300V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.