
DDR4288S0511H | |
|---|---|
DigiKey Part Number | 609-DDR4288S0511H-ND |
Manufacturer | |
Manufacturer Product Number | DDR4288S0511H |
Description | CONN SKT DIMM 288POS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR4 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | DIMM | |
Number of Positions | 288 | |
Memory Type | DDR4 SDRAM | |
Standards | MO-309 | |
Mounting Type | Surface Mount | |
Features | Board Lock, Latches | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.320 | 1,45995 € | 6.306,98 € |
| Unit Price without VAT: | 1,45995 € |
|---|---|
| Unit Price with VAT: | 1,70814 € |


