



DC27W2PA00LF | |
|---|---|
DigiKey Part Number | 609-6106-ND |
Manufacturer | |
Manufacturer Product Number | DC27W2PA00LF |
Description | CONN D-SUB PLUG 27POS SOLDER CUP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 (25 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DC27W2PA00LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) - 27W2 | |
Contact Type | Signal and Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A per Contact | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 300V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,49000 € | 13,49 € |
| 10 | 11,46100 € | 114,61 € |
| 25 | 10,74360 € | 268,59 € |
| 60 | 10,10017 € | 606,01 € |
| 120 | 9,61825 € | 1.154,19 € |
| 300 | 9,01660 € | 2.704,98 € |
| 540 | 8,65070 € | 4.671,38 € |
| 1.020 | 8,27163 € | 8.437,06 € |
| Unit Price without VAT: | 13,49000 € |
|---|---|
| Unit Price with VAT: | 15,78330 € |









