
DAV3W3SA00LF | |
|---|---|
DigiKey Part Number | DAV3W3SA00LF-ND |
Manufacturer | |
Manufacturer Product Number | DAV3W3SA00LF |
Description | CONN D-SUB HOUSING RCPT 3POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | DAV3W3SA00LF Models |
Category | Shell Size, Connector Layout 2 (DA, A) - 3W3 |
Manufacturer Amphenol ICC (FCI) | Contact Type Power |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Flange Feature Mating Side, Female Screwlock (4-40) |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Thermoplastic |
Number of Positions 3 (Power) | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,64403 € | 493,21 € |
| Unit Price without VAT: | 1,64403 € |
|---|---|
| Unit Price with VAT: | 1,92352 € |














