Similar
Similar

D09S24A6RV22LF | |
|---|---|
DigiKey Part Number | 609-D09S24A6RV22LFTR-ND - Tape & Reel (TR) 609-D09S24A6RV22LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D09S24A6RV22LF |
Description | CONN DSUB RCPT 9P VERT SLD PASTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09S24A6RV22LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder Paste | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | Board Guide, Pick and Place Cap | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,12600 € | 21,26 € |
| 25 | 1,99200 € | 49,80 € |
| 50 | 1,89700 € | 94,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | 1,75952 € | 255,13 € |
| 290 | 1,67555 € | 485,91 € |
| 435 | 1,62830 € | 708,31 € |
| 725 | 1,57066 € | 1.138,73 € |
| 1.015 | 1,53382 € | 1.556,83 € |
| 1.450 | 1,49574 € | 2.168,82 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,92500 € |





