Similar
Similar
Similar
Similar
Similar
Similar

D09S13A4UV00LF | |
|---|---|
DigiKey Part Number | D09S13A4UV00LF-ND |
Manufacturer | |
Manufacturer Product Number | D09S13A4UV00LF |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09S13A4UV00LF Models |
Category | Shell Material, Finish Steel, Tin-Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09661126603 | HARTING | 161 | 1195-2510-ND | 5,39000 € | Similar |
| 5-1393480-5 | TE Connectivity AMP Connectors | 763 | A117660-ND | 5,80000 € | Similar |
| FCE17E09SB450 | Amphenol CS (Commercial Products) | 3 | FCE17E09SB450-ND | 18,26000 € | Similar |
| L77SDE09S1ACH4R | Amphenol CS (Commercial Products) | 8 | L77SDE09S1ACH4R-ND | 2,04000 € | Similar |
| L77SDE09SA4CH | Amphenol CS (Commercial Products) | 68 | L77SDE09SA4CH-ND | 1,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 1,11956 € | 403,04 € |
| Unit Price without VAT: | 1,11956 € |
|---|---|
| Unit Price with VAT: | 1,30989 € |











