




CE1020000110111 | |
|---|---|
DigiKey Part Number | 609-6574-ND |
Manufacturer | |
Manufacturer Product Number | CE1020000110111 |
Description | CONN EDGE DUAL FMALE 204P 0.031 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | CE1020000110111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 200 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,33000 € | 9,33 € |
| 10 | 7,92600 € | 79,26 € |
| 25 | 7,42960 € | 185,74 € |
| 50 | 7,07500 € | 353,75 € |
| 220 | 6,37295 € | 1.402,05 € |
| 440 | 6,06900 € | 2.670,36 € |
| 660 | 5,89800 € | 3.892,68 € |
| 1.100 | 5,68951 € | 6.258,46 € |
| Unit Price without VAT: | 9,33000 € |
|---|---|
| Unit Price with VAT: | 10,91610 € |


