


CE1004000110111 | |
|---|---|
DigiKey Part Number | 609-CE1004000110111TR-ND - Tape & Reel (TR) 609-CE1004000110111CT-ND - Cut Tape (CT) 609-CE1004000110111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CE1004000110111 |
Description | CONN EDGE DUAL FMALE 40P 0.031 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | CE1004000110111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 40 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 3,50600 € | 35,06 € |
| 25 | 3,28560 € | 82,14 € |
| 50 | 3,12860 € | 156,43 € |
| 100 | 2,97920 € | 297,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,75707 € | 827,12 € |
| 600 | 2,62553 € | 1.575,32 € |
| 900 | 2,55151 € | 2.296,36 € |
| 1.500 | 2,46128 € | 3.691,92 € |
| 2.100 | 2,40359 € | 5.047,54 € |
| 3.000 | 2,34393 € | 7.031,79 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,82040 € |

