
B04P3J1B1AA1601110 | |
|---|---|
DigiKey Part Number | 609-B04P3J1B1AA1601110TR-ND - Tape & Reel (TR) 609-B04P3J1B1AA1601110CT-ND - Cut Tape (CT) 609-B04P3J1B1AA1601110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B04P3J1B1AA1601110 |
Description | B04P-3J1B1-AA160-1110-FLOATING P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B04P3J1B1AA1601110 Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 30mm |
Number of Positions 60 | Height Above Board 0.753" (19.13mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 4,89500 € | 48,95 € |
| 25 | 4,58800 € | 114,70 € |
| 50 | 4,36880 € | 218,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 4,04293 € | 606,44 € |
| 300 | 3,85000 € | 1.155,00 € |
| 450 | 3,74149 € | 1.683,67 € |
| 750 | 3,60913 € | 2.706,85 € |
| 1.050 | 3,52455 € | 3.700,78 € |
| 1.500 | 3,43705 € | 5.155,57 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,73920 € |



