
98417-G61-26ULF | |
|---|---|
DigiKey Part Number | 98417-G61-26ULF-ND |
Manufacturer | |
Manufacturer Product Number | 98417-G61-26ULF |
Description | CONN HEADER R/A 26POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 98417-G61-26ULF Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.098" (2.50mm) |
Series | Insulation Height 0.240" (6.10mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Cream |
Style | Current Rating (Amps) 2A (AC/DC) |
Shrouding Shrouded - 4 Wall | Voltage Rating 200V (AC/DC) |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | 2,34244 € | 3.373,11 € |
| Unit Price without VAT: | 2,34244 € |
|---|---|
| Unit Price with VAT: | 2,74065 € |


