
91922-31141LF | |
|---|---|
DigiKey Part Number | 609-91922-31141LFTR-ND - Tape & Reel (TR) 609-91922-31141LFCT-ND - Cut Tape (CT) 609-91922-31141LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91922-31141LF |
Description | CONN RCPT 41POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 41 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91922-31141LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm |
Number of Positions 41 | Height Above Board 0.129" (3.28mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 2,03200 € | 20,32 € |
| 25 | 1,90440 € | 47,61 € |
| 50 | 1,81360 € | 90,68 € |
| 100 | 1,72680 € | 172,68 € |
| 250 | 1,61864 € | 404,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,49114 € | 1.192,91 € |
| 1.600 | 1,42000 € | 2.272,00 € |
| 2.400 | 1,37999 € | 3.311,98 € |
| 4.000 | 1,33118 € | 5.324,72 € |
| 5.600 | 1,29999 € | 7.279,94 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,79630 € |








