

91911-31569LF | |
|---|---|
DigiKey Part Number | 609-91911-31569LFTR-ND - Tape & Reel (TR) 609-91911-31569LFCT-ND - Cut Tape (CT) 609-91911-31569LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31569LF |
Description | CONN HDR 69POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 69 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31569LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 7mm |
Number of Positions 69 | Height Above Board 0.147" (3.72mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 10 | 5,38200 € | 53,82 € |
| 25 | 5,04400 € | 126,10 € |
| 50 | 4,80320 € | 240,16 € |
| 100 | 4,57390 € | 457,39 € |
| 250 | 4,32720 € | 1.081,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,08306 € | 2.041,53 € |
| 1.000 | 3,88837 € | 3.888,37 € |
| 1.500 | 3,77883 € | 5.668,24 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,40610 € |







