Similar


91911-21569LF | |
|---|---|
DigiKey Part Number | 91911-21569LF-ND |
Manufacturer | |
Manufacturer Product Number | 91911-21569LF |
Description | CONN HDR 69POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 69 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-21569LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tube | Contact Finish Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 7mm |
Number of Positions 69 | Height Above Board 0.147" (3.72mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 91910-21569LF | Amphenol CS (FCI) | 716 | 609-1587-ND | 6,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,26125 € | 9.783,75 € |
| Unit Price without VAT: | 3,26125 € |
|---|---|
| Unit Price with VAT: | 3,81566 € |








