91812-114 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 1,06277 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 2,95594 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,73313 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,61463 €
Datasheet

Similar


Samtec Inc.
In Stock: 1.261
Unit Price: 3,42000 €
Datasheet

Similar


Samtec Inc.
In Stock: 525
Unit Price: 3,62000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91812-114

DigiKey Part Number
91812-114-ND
Manufacturer
Manufacturer Product Number
91812-114
Description
CONN RCPT 14POS 0.079 GOLD SMD
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
-
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
-
Insulation Height
0.157" (4.00mm)
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
-
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes