Parametric Equivalent

91601-316GLF | |
|---|---|
DigiKey Part Number | 609-91601-316GLFTR-ND - Tape & Reel (TR) 609-91601-316GLFCT-ND - Cut Tape (CT) 609-91601-316GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91601-316GLF |
Description | CONN RCPT 16POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 91601-316GLF Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.275" (6.99mm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Mated Stacking Heights 10.81mm |
Style Board to Board | Features Pick and Place |
Number of Positions | Applications Automotive, General Purpose, Industrial, Telecommunications |
Number of Positions Loaded All | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 91601-316ALF | Amphenol CS (FCI) | 0 | 609-91601-316ALFCT-ND | 2,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 1,92420 € | 6.157,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,86800 € | 28,68 € |
| 100 | 2,43750 € | 243,75 € |
| 500 | 2,17582 € | 1.087,91 € |
| 1.000 | 2,17392 € | 2.173,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,89100 € | 28,91 € |
| 100 | 2,45700 € | 245,70 € |
| 500 | 2,19324 € | 1.096,62 € |
| 1.000 | 2,19131 € | 2.191,31 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 3,94290 € |


