



91596-004TRLF | |
|---|---|
DigiKey Part Number | 609-91596-004TRLFTR-ND - Tape & Reel (TR) 609-91596-004TRLFCT-ND - Cut Tape (CT) 609-91596-004TRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91596-004TRLF |
Description | CONN RCPT 4POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 91596-004TRLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Black | |
Insulation Height | 0.091" (2.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 1A | |
Voltage Rating | 200V | |
Applications | - | |
Insulation Material | Plastic | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,85500 € | 8,55 € |
| 100 | 0,72710 € | 72,71 € |
| 500 | 0,64904 € | 324,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,60061 € | 900,91 € |
| 3.000 | 0,57195 € | 1.715,85 € |
| 4.500 | 0,55583 € | 2.501,24 € |
| 7.500 | 0,53617 € | 4.021,28 € |
| 10.500 | 0,52360 € | 5.497,80 € |
| 15.000 | 0,51060 € | 7.659,00 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,18170 € |



