



90512-003LF | |
|---|---|
DigiKey Part Number | 609-1064-ND |
Manufacturer | |
Manufacturer Product Number | 90512-003LF |
Description | CONN MOD JACK 6P4C VERT UNSHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 90512-003LF Models |
Category | Shielding Unshielded |
Manufacturer Amphenol ICC (FCI) | Ratings Cat3 |
Series | Features Board Lock, Panel Stops |
Packaging Tube | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 5.00µin (0.127µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0424106312 | Molex | 286 | WM9512-ND | 0,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64600 € | 6,46 € |
| 35 | 0,59143 € | 20,70 € |
| 70 | 0,56300 € | 39,41 € |
| 105 | 0,54705 € | 57,44 € |
| 280 | 0,51046 € | 142,93 € |
| 525 | 0,48829 € | 256,35 € |
| 1.015 | 0,46608 € | 473,07 € |
| 2.520 | 0,43711 € | 1.101,52 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |

