



89006-111LF | |
|---|---|
DigiKey Part Number | 609-4510-ND |
Manufacturer | |
Manufacturer Product Number | 89006-111LF |
Description | CONN HEADER 30POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Header, Male Pins Through Hole Natural, White |
Datasheet | Datasheet |
EDA/CAD Models | 89006-111LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural, White | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 4,75700 € | 47,57 € |
| 48 | 4,25813 € | 204,39 € |
| 96 | 4,05490 € | 389,27 € |
| 144 | 3,94056 € | 567,44 € |
| 288 | 3,75250 € | 1.080,72 € |
| 528 | 3,59547 € | 1.898,41 € |
| 1.008 | 3,43525 € | 3.462,73 € |
| 2.544 | 3,21831 € | 8.187,38 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,55200 € |


