
88973-111LF | |
|---|---|
DigiKey Part Number | 88973-111LF-ND |
Manufacturer | |
Manufacturer Product Number | 88973-111LF |
Description | CONN STR HDR HSG METRAL 9POS |
Customer Reference | |
Detailed Description | 9 (Coax) Position Connector Natural Through Hole Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 88973-111LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | Rack and Panel | |
Number of Positions | 9 (Coax) | |
Pitch | 0.138" (3.50mm) | |
Number of Rows | 3 | |
Mounting Type | Through Hole | |
Connector Usage | Header | |
Features | Board Guide | |
Color | Natural | |
Note | Contacts Sold Separately | |
Base Product Number |

