Parametric Equivalent
Parametric Equivalent

87583-3010BLF | |
|---|---|
DigiKey Part Number | 87583-3010BLF-ND |
Manufacturer | |
Manufacturer Product Number | 87583-3010BLF |
Description | CONN RCPT USB2.0 TYPEA 4P SMD RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 87583-3010BLF Models |
Category | Features Board Lock |
Manufacturer Amphenol ICC (FCI) | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tube | Current Rating (Amps) 3A |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-A (USB TYPE-A) | Shielding Unshielded |
Number of Contacts 4 | Contact Finish Gold, GXT™ |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 87583-0010BHLF | Amphenol CS (FCI) | 0 | 609-87583-0010BHLF-ND | 1,17000 € | Parametric Equivalent |
| 87583-2010BLF | Amphenol CS (FCI) | 3.563 | 609-4413-ND | 1,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.200 | 0,64502 € | 2.709,08 € |
| Unit Price without VAT: | 0,64502 € |
|---|---|
| Unit Price with VAT: | 0,75467 € |


