
87520-3112ALF | |
|---|---|
DigiKey Part Number | 609-87520-3112ALFTR-ND - Tape & Reel (TR) 609-87520-3112ALFCT-ND - Cut Tape (CT) 609-87520-3112ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 87520-3112ALF |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 87520-3112ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold, GXT™ | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,05400 € | 10,54 € |
| 25 | 0,98800 € | 24,70 € |
| 50 | 0,94060 € | 47,03 € |
| 100 | 0,89570 € | 89,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,83960 € | 209,90 € |
| 500 | 0,79952 € | 399,76 € |
| 750 | 0,77696 € | 582,72 € |
| 1.250 | 0,74946 € | 936,83 € |
| 1.750 | 0,73188 € | 1.280,79 € |
| 2.500 | 0,71370 € | 1.784,25 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,45080 € |

