
8655MHRA5001LF | |
|---|---|
DigiKey Part Number | 609-6417-ND |
Manufacturer | |
Manufacturer Product Number | 8655MHRA5001LF |
Description | BACKSHELL DSUB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655MHRA5001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,15000 € | 13,15 € |
| 10 | 11,17700 € | 111,77 € |
| 25 | 10,47640 € | 261,91 € |
| 50 | 9,97600 € | 498,80 € |
| 100 | 9,50010 € | 950,01 € |
| 300 | 8,79207 € | 2.637,62 € |
| 500 | 8,48118 € | 4.240,59 € |
| 1.000 | 8,07692 € | 8.076,92 € |
| Unit Price without VAT: | 13,15000 € |
|---|---|
| Unit Price with VAT: | 15,38550 € |








