8655MH3702LF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 8,27000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 174
Unit Price: 12,90000 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 24,99220 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 10
Unit Price: 16,16000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 9,65433 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 13,75450 €

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 15,70950 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 14,30875 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 7
Unit Price: 15,96000 €
Datasheet
37 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8655MH3702LF

DigiKey Part Number
8655MH3702LF-ND
Manufacturer
Manufacturer Product Number
8655MH3702LF
Description
DSUB METAL HOOD 37
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
8655MH3702LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws M3
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes