
8655DMET1B13KLF | |
|---|---|
DigiKey Part Number | 609-8655DMET1B13KLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655DMET1B13KLF |
Description | D-SUB ACCESSORIES, INPUT OUTPUT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655DMET1B13KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 10 | 5,01000 € | 50,10 € |
| 25 | 4,69600 € | 117,40 € |
| 50 | 4,47200 € | 223,60 € |
| 100 | 4,25840 € | 425,84 € |
| 250 | 3,99184 € | 997,96 € |
| 500 | 3,80144 € | 1.900,72 € |
| 1.000 | 3,62016 € | 3.620,16 € |
| 2.500 | 3,39378 € | 8.484,45 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 6,90300 € |




