
8655AZBT1A11KLF | |
|---|---|
DigiKey Part Number | 609-8655AZBT1A11KLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655AZBT1A11KLF |
Description | D-SUB ACCESSORIES, INPUT OUTPUT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655AZBT1A11KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 € | 6,38 € |
| 10 | 5,42300 € | 54,23 € |
| 25 | 5,08240 € | 127,06 € |
| 50 | 4,83960 € | 241,98 € |
| 100 | 4,60860 € | 460,86 € |
| 250 | 4,32016 € | 1.080,04 € |
| 500 | 4,11406 € | 2.057,03 € |
| 1.000 | 3,91789 € | 3.917,89 € |
| Unit Price without VAT: | 6,38000 € |
|---|---|
| Unit Price with VAT: | 7,46460 € |


