
8655AZAT1A11KLF | |
|---|---|
DigiKey Part Number | 609-8655AZAT1A11KLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655AZAT1A11KLF |
Description | D-SUB ACCESSORIES, INPUT OUTPUT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655AZAT1A11KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 4,41100 € | 44,11 € |
| 25 | 4,13400 € | 103,35 € |
| 50 | 3,93660 € | 196,83 € |
| 100 | 3,74860 € | 374,86 € |
| 250 | 3,51388 € | 878,47 € |
| 500 | 3,34626 € | 1.673,13 € |
| 1.000 | 3,18668 € | 3.186,68 € |
| 2.500 | 2,98739 € | 7.468,48 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,07230 € |

