
861400142YO6LF | |
|---|---|
DigiKey Part Number | 861400142YO6LF-ND |
Manufacturer | |
Manufacturer Product Number | 861400142YO6LF |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.276" (7.00mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | 0.496" (12.60mm) | |
Insulation Height | 0.102" (2.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 29.5µin (0.75µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 1000V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,11439 € | 3.343,17 € |
| Unit Price without VAT: | 1,11439 € |
|---|---|
| Unit Price with VAT: | 1,30384 € |

