
86092326314755V1LF | |
|---|---|
DigiKey Part Number | 609-86092326314755V1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86092326314755V1LF |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold, GXT™ Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86092326314755V1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B/2 (1/2 B) | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,46400 € | 14,64 € |
| 25 | 1,37160 € | 34,29 € |
| 50 | 1,30640 € | 65,32 € |
| 100 | 1,24390 € | 124,39 € |
| 320 | 1,14584 € | 366,67 € |
| 640 | 1,09113 € | 698,32 € |
| 1.280 | 1,03906 € | 1.330,00 € |
| 2.560 | 0,98949 € | 2.533,09 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,01240 € |



