


77311-462K04LF | |
|---|---|
DigiKey Part Number | 609-77311-462K04LFTR-ND - Tape & Reel (TR) 609-77311-462K04LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 77311-462K04LF |
Description | CONN HEADER VERT 4POS 2.54MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77311-462K04LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.531" (13.50mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | 0.752" (19.09mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25300 € | 2,53 € |
| 100 | 0,21470 € | 21,47 € |
| 500 | 0,19166 € | 95,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,17821 € | 249,49 € |
| 2.800 | 0,16970 € | 475,16 € |
| 4.200 | 0,16491 € | 692,62 € |
| 7.000 | 0,15907 € | 1.113,49 € |
| 9.800 | 0,15534 € | 1.522,33 € |
| 14.000 | 0,15148 € | 2.120,72 € |
| 35.000 | 0,14201 € | 4.970,35 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |










