77311-122-02LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,35266 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,19115 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,49349 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,24045 €

Similar


3M
In Stock: 298
Unit Price: 0,74000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,38328 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,17000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,48000 €
Datasheet
Connector Header Through Hole 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position 0.100" (2.54mm)

77311-122-02LF

DigiKey Part Number
77311-122-02LF-ND
Manufacturer
Manufacturer Product Number
77311-122-02LF
Description
CONN HEADER VERT 2POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
77311-122-02LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.305" (7.75mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.525" (13.34mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16900 €1,69 €
1000,14310 €14,31 €
5000,12768 €63,84 €
1.0000,12158 €121,58 €
5.0000,10852 €542,60 €
10.0000,10334 €1.033,40 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23400 €