77311-101-03 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 1.797
Unit Price: 0,21000 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,29774 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,32916 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,65620 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,29149 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,97000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,15000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,24000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,96000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,49000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,54000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,64000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,83000 €
Datasheet
Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 3 position 0.100" (2.54mm)

77311-101-03

DigiKey Part Number
77311-101-03-ND
Manufacturer
Manufacturer Product Number
77311-101-03
Description
CONN HEADER VERT 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
77311-101-03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.095" (2.41mm)
Overall Contact Length
0.425" (10.80mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes