75160-112-36LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 439
Unit Price: 4,32000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,67000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,63000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,84000 €
Datasheet

Similar


Samtec Inc.
In Stock: 417
Unit Price: 4,77000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,93000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,73000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,68000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,95000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,92000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75160-112-36LF

DigiKey Part Number
75160-112-36LF-ND
Manufacturer
Manufacturer Product Number
75160-112-36LF
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
75160-112-36LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.225" (5.72mm)
Contact Length - Post
0.335" (8.50mm)
Overall Contact Length
0.660" (16.76mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
110V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes