
7334L2622F13LF | |
|---|---|
DigiKey Part Number | 609-1407-ND |
Manufacturer | |
Manufacturer Product Number | 7334L2622F13LF |
Description | CONN SMART CARD R/A PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Through Hole, Right Angle Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 7334L2622F13LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Smart Card | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Guide, Board Lock, Switch | |
Height Above Board | 0.497" (12.63mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,90400 € | 9,04 € |
| 25 | 0,84720 € | 21,18 € |
| 50 | 0,80680 € | 40,34 € |
| 100 | 0,76810 € | 76,81 € |
| 250 | 0,71996 € | 179,99 € |
| 700 | 0,66946 € | 468,62 € |
| 1.400 | 0,63751 € | 892,51 € |
| 2.800 | 0,60709 € | 1.699,85 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,25190 € |

