



73304-111LF | |
|---|---|
DigiKey Part Number | 609-5818-2-ND - Tape & Reel (TR) 609-5818-1-ND - Cut Tape (CT) 609-5818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73304-111LF |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 73304-111LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Operating Temperature | -50°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,74500 € | 17,45 € |
| 25 | 1,63600 € | 40,90 € |
| 50 | 1,55780 € | 77,89 € |
| 100 | 1,48340 € | 148,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 1,39870 € | 321,70 € |
| 460 | 1,33191 € | 612,68 € |
| 690 | 1,29435 € | 893,10 € |
| 1.150 | 1,24856 € | 1.435,84 € |
| 1.610 | 1,21927 € | 1.963,02 € |
| 2.300 | 1,18900 € | 2.734,70 € |
| 5.750 | 1,11463 € | 6.409,12 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,41020 € |






