
7311E0225S01LF | |
|---|---|
DigiKey Part Number | 7311E0225S01LF-ND |
Manufacturer | |
Manufacturer Product Number | 7311E0225S01LF |
Description | CONN SMART CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Surface Mount, Right Angle Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 7311E0225S01LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Smart Card | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | - | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,49472 € | 898,10 € |
| Unit Price without VAT: | 2,49472 € |
|---|---|
| Unit Price with VAT: | 2,91882 € |

