
7112S0825X01LF | |
|---|---|
DigiKey Part Number | 609-1403-2-ND - Tape & Reel (TR) 609-1403-1-ND - Cut Tape (CT) 609-1403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7112S0825X01LF |
Description | CONN SIM/SAM CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 7112S0825X01LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM, SAM Card | |
Number of Positions | 8 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.118" (3.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,98000 € | 9,80 € |
| 25 | 0,91920 € | 22,98 € |
| 50 | 0,87500 € | 43,75 € |
| 100 | 0,83320 € | 83,32 € |
| 250 | 0,78104 € | 195,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 0,73009 € | 474,56 € |
| 1.300 | 0,69524 € | 903,81 € |
| 1.950 | 0,67564 € | 1.317,50 € |
| 3.250 | 0,65173 € | 2.118,12 € |
| 4.550 | 0,63645 € | 2.895,85 € |
| 6.500 | 0,62065 € | 4.034,23 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,34550 € |

